Murata, 3500 Wire-wound SMD Inductor 1.5 μH ±25% Wire-Wound 6.5A Idc

Stock information currently inaccessible
RS Stock No.:
715-7415
Mfr. Part No.:
35152C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

1.5 μH

Maximum DC Current

6.5A

Length

6.8mm

Depth

7.6mm

Height

3.2mm

Dimensions

6.8 x 7.6 x 3.2mm

Tolerance

±25%

Maximum DC Resistance

19mΩ

Series

3500

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy