Bourns, SRR1206 Shielded Wire-wound SMD Inductor with a Ferrite Core, 56 μH ±15% Wire-Wound 1.45A Idc Q:21
- RS Stock No.:
- 693-4536
- Mfr. Part No.:
- SRR1206-560YL
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 693-4536
- Mfr. Part No.:
- SRR1206-560YL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 56 μH | |
| Maximum DC Current | 1.45A | |
| Length | 12.7mm | |
| Depth | 12.7mm | |
| Height | 6.5mm | |
| Dimensions | 12.7 x 12.7 x 6.5mm | |
| Shielded | Yes | |
| Tolerance | ±15% | |
| Maximum DC Resistance | 155mΩ | |
| Series | SRR1206 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 7MHz | |
| Minimum Quality Factor | 21 | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 56 μH | ||
Maximum DC Current 1.45A | ||
Length 12.7mm | ||
Depth 12.7mm | ||
Height 6.5mm | ||
Dimensions 12.7 x 12.7 x 6.5mm | ||
Shielded Yes | ||
Tolerance ±15% | ||
Maximum DC Resistance 155mΩ | ||
Series SRR1206 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 7MHz | ||
Minimum Quality Factor 21 | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
