Bourns, CM322522, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 330 nH ±20% Wire-Wound 330mA Idc Q:25
- RS Stock No.:
- 692-7756
- Mfr. Part No.:
- CM322522-R33ML
- Brand:
- Bourns
Discontinued
- RS Stock No.:
- 692-7756
- Mfr. Part No.:
- CM322522-R33ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 330 nH | |
| Maximum DC Current | 330mA | |
| Package/Case | 1210 (3225M) | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.2mm | |
| Dimensions | 3.2 x 2.5 x 2.2mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 350mΩ | |
| Series | CM322522 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 190MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Minimum Quality Factor | 25 | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 330 nH | ||
Maximum DC Current 330mA | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.2mm | ||
Dimensions 3.2 x 2.5 x 2.2mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 350mΩ | ||
Series CM322522 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 190MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Minimum Quality Factor 25 | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
Bourns 1210 CM32 Series Wire Wound Inductors
General use wire wound and resin molded chip inductor
Recommended for AV equipment, wireless communications and general electronic equipment
Recommended for AV equipment, wireless communications and general electronic equipment
