Bourns, SRU3028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±30% Wire-Wound Q:18
- RS Stock No.:
- 692-4804
- Mfr. Part No.:
- SRU3028-150Y
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 692-4804
- Mfr. Part No.:
- SRU3028-150Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 15 μH | |
| Length | 3.3mm | |
| Depth | 3.3mm | |
| Height | 2.8mm | |
| Dimensions | 3.3 x 3.3 x 2.8mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 230mΩ | |
| Series | SRU3028 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 25MHz | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 18 | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 15 μH | ||
Length 3.3mm | ||
Depth 3.3mm | ||
Height 2.8mm | ||
Dimensions 3.3 x 3.3 x 2.8mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 230mΩ | ||
Series SRU3028 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 25MHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 18 | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
