Wurth, WE-PDF Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Flat Wire Winding 5.8A Idc
- RS Stock No.:
- 669-0407
- Mfr. Part No.:
- 7447797470
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 669-0407
- Mfr. Part No.:
- 7447797470
- Brand:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Inductance | 4.7 μH | |
Maximum DC Current | 5.8A | |
Length | 10.2mm | |
Depth | 10.2mm | |
Height | 4.5mm | |
Dimensions | 10.2 x 10.2 x 4.5mm | |
Tolerance | ±20% | |
Maximum DC Resistance | 27mΩ | |
Series | WE-PDF | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 52MHz | |
Inductor Construction | Flat Wire Winding | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +150°C | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.7 μH | ||
Maximum DC Current 5.8A | ||
Length 10.2mm | ||
Depth 10.2mm | ||
Height 4.5mm | ||
Dimensions 10.2 x 10.2 x 4.5mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 27mΩ | ||
Series WE-PDF | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 52MHz | ||
Inductor Construction Flat Wire Winding | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||