Wurth, WE-TPC, 8020 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.2 μH ±30% Wire-Wound 4.6A Idc
- RS Stock No.:
- 669-0277
- Mfr. Part No.:
- 7440700012
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.39
(exc. VAT)
£6.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.078 | £5.39 |
| 25 - 95 | £1.024 | £5.12 |
| 100 - 245 | £0.904 | £4.52 |
| 250 - 495 | £0.768 | £3.84 |
| 500 + | £0.73 | £3.65 |
*price indicative
- RS Stock No.:
- 669-0277
- Mfr. Part No.:
- 7440700012
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.2 μH | |
| Maximum DC Current | 4.6A | |
| Package/Case | 8020 | |
| Length | 8mm | |
| Depth | 8mm | |
| Height | 1.8mm | |
| Dimensions | 8 x 8 x 1.8mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 16.5mΩ | |
| Series | WE-TPC | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 150MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.2 μH | ||
Maximum DC Current 4.6A | ||
Package/Case 8020 | ||
Length 8mm | ||
Depth 8mm | ||
Height 1.8mm | ||
Dimensions 8 x 8 x 1.8mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 16.5mΩ | ||
Series WE-TPC | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 150MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN


