TDK, 0805 (2012M) Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 68 μH ±10% Multilayer 2mA Idc Q:25
- RS Stock No.:
- 644-6086
- Mfr. Part No.:
- MLF2012C680KT
- Brand:
- TDK
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 644-6086
- Mfr. Part No.:
- MLF2012C680KT
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 68 μH | |
| Maximum DC Current | 2mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1.25mm | |
| Dimensions | 2 x 1.25 x 1.25mm | |
| Shielded | Yes | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 2.9Ω | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 16MHz | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Multilayer | |
| Maximum Operating Temperature | +85°C | |
| Minimum Quality Factor | 25 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 68 μH | ||
Maximum DC Current 2mA | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Shielded Yes | ||
Tolerance ±10% | ||
Maximum DC Resistance 2.9Ω | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 16MHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Multilayer | ||
Maximum Operating Temperature +85°C | ||
Minimum Quality Factor 25 | ||
- COO (Country of Origin):
- JP
