TDK, 0805 (2012M) Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1.5 μH ±10% Multilayer 80mA Idc Q:45
- RS Stock No.:
- 644-5954
- Mfr. Part No.:
- MLF2012A1R5KT
- Brand:
- TDK
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 644-5954
- Mfr. Part No.:
- MLF2012A1R5KT
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Inductance | 1.5 μH | |
Maximum DC Current | 80mA | |
Package/Case | 0805 (2012M) | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 0.85mm | |
Dimensions | 2 x 1.25 x 0.85mm | |
Shielded | Yes | |
Tolerance | ±10% | |
Maximum DC Resistance | 400mΩ | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 140MHz | |
Minimum Quality Factor | 45 | |
Maximum Operating Temperature | +85°C | |
Inductor Construction | Multilayer | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Inductance 1.5 μH | ||
Maximum DC Current 80mA | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.85mm | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Shielded Yes | ||
Tolerance ±10% | ||
Maximum DC Resistance 400mΩ | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 140MHz | ||
Minimum Quality Factor 45 | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Multilayer | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Chip inductor, MLF2012 Series
For high-frequency (layered)