TDK, NLFC, 1812 (4532M) Shielded Wire-wound SMD Inductor 2.2 μH ±20% Wire-Wound 600mA Idc Q:10
- RS Stock No.:
- 644-3655
- Mfr. Part No.:
- NLFC453232T-2R2M-PF
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 644-3655
- Mfr. Part No.:
- NLFC453232T-2R2M-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 600mA | |
| Package/Case | 1812 (4532M) | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 3.2mm | |
| Dimensions | 4.5 x 3.2 x 3.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 70mΩ | |
| Series | NLFC | |
| Maximum Self Resonant Frequency | 80MHz | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 10 | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 2.2 μH | ||
Maximum DC Current 600mA | ||
Package/Case 1812 (4532M) | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Dimensions 4.5 x 3.2 x 3.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 70mΩ | ||
Series NLFC | ||
Maximum Self Resonant Frequency 80MHz | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 10 | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +105°C | ||
