TDK, 12560 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±30% Wire-Wound 14.4A Idc
- RS Stock No.:
- 644-3150
- Mfr. Part No.:
- RLF12560T-1R0N140
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 644-3150
- Mfr. Part No.:
- RLF12560T-1R0N140
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1 μH | |
| Maximum DC Current | 14.4A | |
| Package/Case | 12560 | |
| Length | 12.5mm | |
| Depth | 12.8mm | |
| Height | 6mm | |
| Dimensions | 12.5 x 12.8 x 6mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 2.8mΩ | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -20°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +105°C | |
Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1 μH | ||
Maximum DC Current 14.4A | ||
Package/Case 12560 | ||
Length 12.5mm | ||
Depth 12.8mm | ||
Height 6mm | ||
Dimensions 12.5 x 12.8 x 6mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 2.8mΩ | ||
Core Material Ferrite | ||
Minimum Operating Temperature -20°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- JP
Inductor, RLF12560 Series
Ideal for power-supply circuit choke coilsGAP shaped for low magnetic flux leakage
TDK Non Standard SMT Inductors (Chokes)
