TDK Shielded Wire-wound SMD Inductor 150 μH ±20% Wire-Wound 1.7A Idc
- RS Stock No.:
- 644-2589
- Mfr. Part No.:
- VLF12060T-151M1R6
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 644-2589
- Mfr. Part No.:
- VLF12060T-151M1R6
- Brand:
- TDK
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 150 μH | |
| Maximum DC Current | 1.7A | |
| Length | 12mm | |
| Depth | 11.7mm | |
| Height | 6mm | |
| Dimensions | 12 x 11.7 x 6mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 215mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 150 μH | ||
Maximum DC Current 1.7A | ||
Length 12mm | ||
Depth 11.7mm | ||
Height 6mm | ||
Dimensions 12 x 11.7 x 6mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 215mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- JP
