TDK Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 2A Idc
- RS Stock No.:
- 644-2573
- Mfr. Part No.:
- VLF12060T-101M1R9
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.98
(exc. VAT)
£7.175
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.196 | £5.98 |
| 50 - 245 | £0.902 | £4.51 |
| 250 - 495 | £0.852 | £4.26 |
| 500 - 1245 | £0.692 | £3.46 |
| 1250 + | £0.676 | £3.38 |
*price indicative
- RS Stock No.:
- 644-2573
- Mfr. Part No.:
- VLF12060T-101M1R9
- Brand:
- TDK
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 100 μH | |
| Maximum DC Current | 2A | |
| Length | 12mm | |
| Depth | 11.7mm | |
| Height | 6mm | |
| Dimensions | 12 x 11.7 x 6mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 152mΩ | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 100 μH | ||
Maximum DC Current 2A | ||
Length 12mm | ||
Depth 11.7mm | ||
Height 6mm | ||
Dimensions 12 x 11.7 x 6mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 152mΩ | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- JP
