TDK, VLF Shielded Wire-wound SMD Inductor 2.2 μH ±30% Wire-Wound 7.1A Idc
- RS Stock No.:
- 644-2163
- Mfr. Part No.:
- VLF10040T-2R2N7R1
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 644-2163
- Mfr. Part No.:
- VLF10040T-2R2N7R1
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 7.1A | |
| Length | 10mm | |
| Depth | 9.7mm | |
| Height | 4mm | |
| Dimensions | 10 x 9.7 x 4mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 9.5mΩ | |
| Series | VLF | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 2.2 μH | ||
Maximum DC Current 7.1A | ||
Length 10mm | ||
Depth 9.7mm | ||
Height 4mm | ||
Dimensions 10 x 9.7 x 4mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 9.5mΩ | ||
Series VLF | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +105°C | ||
