BI Technologies, HM76-40, 40 Wire-wound SMD Inductor 330 μH ±20% Wire-Wound 1.1A Idc
- RS Stock No.:
- 625-3682
- Mfr. Part No.:
- HM76-40331 LF
- Brand:
- BI Technologies
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 625-3682
- Mfr. Part No.:
- HM76-40331 LF
- Brand:
- BI Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BI Technologies | |
| Inductance | 330 μH | |
| Maximum DC Current | 1.1A | |
| Package/Case | 40 | |
| Length | 16.1mm | |
| Depth | 15.8mm | |
| Height | 7.41mm | |
| Dimensions | 16.1 x 15.8 x 7.41mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 450mΩ | |
| Series | HM76-40 | |
| Maximum Self Resonant Frequency | 3MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand BI Technologies | ||
Inductance 330 μH | ||
Maximum DC Current 1.1A | ||
Package/Case 40 | ||
Length 16.1mm | ||
Depth 15.8mm | ||
Height 7.41mm | ||
Dimensions 16.1 x 15.8 x 7.41mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 450mΩ | ||
Series HM76-40 | ||
Maximum Self Resonant Frequency 3MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- MX
BI Technologies HM76-40 Series SMD Common Mode Chokes
RoHS compliant
Wide frequency range
Rated current 0.65 to 9.8A
Applications in the suppression of EMI in power lines
Wide frequency range
Rated current 0.65 to 9.8A
Applications in the suppression of EMI in power lines
BI Technologies SMD Common Mode Chokes
