BI Technologies, HM76-40, 40 Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 2A Idc
- RS Stock No.:
- 625-3660
- Mfr. Part No.:
- HM76-40101 LF
- Brand:
- BI Technologies
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 625-3660
- Mfr. Part No.:
- HM76-40101 LF
- Brand:
- BI Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BI Technologies | |
| Inductance | 100 μH | |
| Maximum DC Current | 2A | |
| Package/Case | 40 | |
| Length | 16.1mm | |
| Depth | 15.8mm | |
| Height | 7.41mm | |
| Dimensions | 16.1 x 15.8 x 7.41mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 150mΩ | |
| Series | HM76-40 | |
| Maximum Self Resonant Frequency | 3MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand BI Technologies | ||
Inductance 100 μH | ||
Maximum DC Current 2A | ||
Package/Case 40 | ||
Length 16.1mm | ||
Depth 15.8mm | ||
Height 7.41mm | ||
Dimensions 16.1 x 15.8 x 7.41mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 150mΩ | ||
Series HM76-40 | ||
Maximum Self Resonant Frequency 3MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- FR
