Wurth, WE-PD4 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% 1.5A Idc
- RS Stock No.:
- 624-0030
- Mfr. Part No.:
- 74455047
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 624-0030
- Mfr. Part No.:
- 74455047
- Brand:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Inductance | 4.7 μH | |
Maximum DC Current | 1.5A | |
Length | 6.6mm | |
Depth | 4.45mm | |
Height | 2.92mm | |
Dimensions | 6.6 x 4.45 x 2.92mm | |
Shielded | No | |
Tolerance | ±20% | |
Maximum DC Resistance | 90mΩ | |
Series | WE-PD4 | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 50MHz | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +100°C | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.7 μH | ||
Maximum DC Current 1.5A | ||
Length 6.6mm | ||
Depth 4.45mm | ||
Height 2.92mm | ||
Dimensions 6.6 x 4.45 x 2.92mm | ||
Shielded No | ||
Tolerance ±20% | ||
Maximum DC Resistance 90mΩ | ||
Series WE-PD4 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 50MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||