Wurth, WE-PD Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 mH ±20% 430mA Idc
- RS Stock No.:
- 617-1552
- Mfr. Part No.:
- 74477130
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-1552
- Mfr. Part No.:
- 74477130
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1 mH | |
| Maximum DC Current | 430mA | |
| Length | 12mm | |
| Depth | 12mm | |
| Height | 6mm | |
| Dimensions | 12 x 12 x 6mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 1.53Ω | |
| Series | WE-PD | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 1.9MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1 mH | ||
Maximum DC Current 430mA | ||
Length 12mm | ||
Depth 12mm | ||
Height 6mm | ||
Dimensions 12 x 12 x 6mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.53Ω | ||
Series WE-PD | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1.9MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- 74477130 POWER-CHOKE WE-PD Data Sheet
- High Power Wireless Power Transfer for the Industrial Environment - ANP032D Application Note
- High Power Wireless Power Transfer for the Industrial Environment - ANP032D Application Note
- 8 Design Tips for Power Inductors from Wurth Elektronik - Application Note
- 8 Design Tips for Power Inductors from Wurth Elektronik - Application Note


