TDK, VLCF Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 710mA Idc
- RS Stock No.:
- 614-2958
- Mfr. Part No.:
- VLCF5020T-470MR51-1
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 614-2958
- Mfr. Part No.:
- VLCF5020T-470MR51-1
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 47 μH | |
| Maximum DC Current | 710mA | |
| Length | 5.3mm | |
| Depth | 5mm | |
| Height | 2mm | |
| Dimensions | 5.3 x 5 x 2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 1.05Ω | |
| Series | VLCF | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 47 μH | ||
Maximum DC Current 710mA | ||
Length 5.3mm | ||
Depth 5mm | ||
Height 2mm | ||
Dimensions 5.3 x 5 x 2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.05Ω | ||
Series VLCF | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
