TDK, 2520 Wire-wound SMD Inductor with a Ferrite Core, Wire-Wound 150mA Idc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
605-9317
Mfr. Part No.:
ACM2520-801-3P
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Maximum DC Current

150mA

Package/Case

2520

Length

2.5mm

Depth

2mm

Height

1.2mm

Dimensions

2.5 x 2 x 1.2mm

Maximum DC Resistance

1.6Ω

Core Material

Ferrite

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP

TDK ACM Series SMD Common Mode Chokes


Miniature SMD common-mode wire wound chip filters
Common-mode impedance >1000Ω at 100MHz
Due to low differential mode impedance there is almost no affect upon high speed signals
2-line and 3-line type available
Operating temperature range -25°C to +85°C
Applications include radiation and common-mode noise suppression, USB and IEEE1394 computer lines, LVDS panel link lines


TDK SMD Common Mode Chokes