TDK, ACM, 2520 SMD Common Mode Line Filter with a Ferrite Core, Wire-Wound 300mA Idc

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
605-9301
Mfr. Part No.:
ACM2520-601-2P
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Maximum DC Current

300mA

Package/Case

2520

Length

2.5mm

Depth

2mm

Height

1.2mm

Dimensions

2.5 x 2 x 1.2mm

Maximum DC Resistance

450mΩ

Series

ACM

Core Material

Ferrite

Minimum Operating Temperature

-25°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP

TDK ACM Series SMD Common Mode Chokes


Miniature SMD common-mode wire wound chip filters
Common-mode impedance >1000Ω at 100MHz
Due to low differential mode impedance there is almost no affect upon high speed signals
2-line and 3-line type available
Operating temperature range -25°C to +85°C
Applications include radiation and common-mode noise suppression, USB and IEEE1394 computer lines, LVDS panel link lines


TDK SMD Common Mode Chokes