TDK, SLF, 7030 Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 1.3A Idc
- RS Stock No.:
- 604-4696
- Mfr. Part No.:
- SLF7030T-100M1R3-PF
- Brand:
- TDK
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 604-4696
- Mfr. Part No.:
- SLF7030T-100M1R3-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 10 μH | |
| Maximum DC Current | 1.3A | |
| Package/Case | 7030 | |
| Length | 7mm | |
| Depth | 7mm | |
| Height | 3mm | |
| Dimensions | 7 x 7 x 3mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 53mΩ | |
| Series | SLF | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 10 μH | ||
Maximum DC Current 1.3A | ||
Package/Case 7030 | ||
Length 7mm | ||
Depth 7mm | ||
Height 3mm | ||
Dimensions 7 x 7 x 3mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 53mΩ | ||
Series SLF | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
