TDK, 7028 Shielded Wire-wound SMD Inductor 33 μH ±20% Wire-Wound 650mA Idc

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
604-4646
Mfr. Part No.:
SLF7028T-330MR65-PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

33 μH

Maximum DC Current

650mA

Package/Case

7028

Length

7mm

Depth

7mm

Height

2.8mm

Dimensions

7 x 7 x 2.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

240mΩ

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
JP