TDK Shielded Wire-wound SMD Inductor 1.5 mH ±20% Wire-Wound 220mA Idc
- RS Stock No.:
- 604-3924
- Mfr. Part No.:
- SLF10145T-152MR22-PF
- Brand:
- TDK
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 604-3924
- Mfr. Part No.:
- SLF10145T-152MR22-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1.5 mH | |
| Maximum DC Current | 220mA | |
| Length | 10.1mm | |
| Depth | 10.1mm | |
| Height | 4.5mm | |
| Dimensions | 10.1 x 10.1 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 3.4Ω | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1.5 mH | ||
Maximum DC Current 220mA | ||
Length 10.1mm | ||
Depth 10.1mm | ||
Height 4.5mm | ||
Dimensions 10.1 x 10.1 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 3.4Ω | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP
