TDK, RLF, 12545 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.9 μH ±30% Wire-Wound 13A Idc
- RS Stock No.:
- 604-3441
- Mfr. Part No.:
- RLF12545T-1R9N100-PF
- Brand:
- TDK
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 604-3441
- Mfr. Part No.:
- RLF12545T-1R9N100-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1.9 μH | |
| Maximum DC Current | 13A | |
| Package/Case | 12545 | |
| Length | 12.8mm | |
| Depth | 12.5mm | |
| Height | 4.7mm | |
| Dimensions | 12.8 x 12.5 x 4.7mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 3.6mΩ | |
| Series | RLF | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | +105°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1.9 μH | ||
Maximum DC Current 13A | ||
Package/Case 12545 | ||
Length 12.8mm | ||
Depth 12.5mm | ||
Height 4.7mm | ||
Dimensions 12.8 x 12.5 x 4.7mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 3.6mΩ | ||
Series RLF | ||
Core Material Ferrite | ||
Maximum Operating Temperature +105°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP
