TDK, 0805 (2012M) Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20% Multilayer 500mA Idc
- RS Stock No.:
- 604-1524
- Mfr. Part No.:
- MLZ2012A2R2MT
- Brand:
- TDK
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 604-1524
- Mfr. Part No.:
- MLZ2012A2R2MT
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 500mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.85mm | |
| Dimensions | 2 x 1.25 x 0.85mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 200mΩ | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 120MHz | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Multilayer | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 2.2 μH | ||
Maximum DC Current 500mA | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.85mm | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 200mΩ | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 120MHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Multilayer | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Chip inductor, MLZ2012 Series
Chip inductor for power supplies (layered, magnetic shield)
Large reduction in Rdc
Ideal for choke coils in power supply circuits
Large reduction in Rdc
Ideal for choke coils in power supply circuits
