TDK, 0402 (1005M) Multilayer Surface Mount Inductor 2.7 nH ±0.3nH Multilayer 500mA Idc Q:6
- RS Stock No.:
- 604-1338
- Mfr. Part No.:
- MLK1005S2N7ST
- Brand:
- TDK
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 604-1338
- Mfr. Part No.:
- MLK1005S2N7ST
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 2.7 nH | |
| Maximum DC Current | 500mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Tolerance | ±0.3nH | |
| Maximum DC Resistance | 200mΩ | |
| Maximum Self Resonant Frequency | 9.1GHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 6 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 2.7 nH | ||
Maximum DC Current 500mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Tolerance ±0.3nH | ||
Maximum DC Resistance 200mΩ | ||
Maximum Self Resonant Frequency 9.1GHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 6 | ||
- COO (Country of Origin):
- JP
