Vishay, IHLE4040, 4040 Shielded Wire-wound SMD Inductor 1.5 μH 20% Shielded 22A Idc
- RS Stock No.:
- 228-8703
- Mfr. Part No.:
- IHLE4040DDER1R5M5A
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 228-8703
- Mfr. Part No.:
- IHLE4040DDER1R5M5A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 1.5 μH | |
| Maximum DC Current | 22A | |
| Package/Case | 4040 | |
| Length | 10.92mm | |
| Depth | 4.29mm | |
| Automotive Standard | AEC-Q200 | |
| Shielded | Yes | |
| Tolerance | 20% | |
| Series | IHLE4040 | |
| Inductor Construction | Shielded | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 1.5 μH | ||
Maximum DC Current 22A | ||
Package/Case 4040 | ||
Length 10.92mm | ||
Depth 4.29mm | ||
Automotive Standard AEC-Q200 | ||
Shielded Yes | ||
Tolerance 20% | ||
Series IHLE4040 | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Vishay IHLE5050 series high current inductors with E-field shield. It has a 1.5uH inductance and package type is 4040.High current inductors with E-field shield are passive circuit components, meaning they require an external power source.
High temperature, up to 155 °C
Integrated E-Shield for maximum EMI reduction (1)
Excellent DC/DC energy storage up to 1 MHz to 2 MHz Filter inductor applications up the SRF
Integrated E-Shield for maximum EMI reduction (1)
Excellent DC/DC energy storage up to 1 MHz to 2 MHz Filter inductor applications up the SRF
