- RS Stock No.:
- 223-1759
- Mfr. Part No.:
- SRF0905-250Y
- Brand:
- Bourns
1000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 1000)
£0.548
(exc. VAT)
£0.658
(inc. VAT)
Units | Per unit | Per Reel* |
1000 + | £0.548 | £548.00 |
*price indicative |
- RS Stock No.:
- 223-1759
- Mfr. Part No.:
- SRF0905-250Y
- Brand:
- Bourns
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bourns Electronics Line Filter comes with shielded outlet and works with a maximum DC Current of 1A.
Ferrite core material
-40°C to 125°C operating temperature
-40°C to 125°C operating temperature
Specifications
Attribute | Value |
---|---|
Inductance | 25 μH |
Maximum DC Current | 1A |
Package/Case | 0905 |
Length | 0mm |
Depth | 5mm |
Shielded | Yes |
Tolerance | 30% |
Series | SRF0905 |
Core Material | Ferrite |