KEMET, MPX, 0830 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 22 μH ±20% Shielded 4.2A Idc
- RS Stock No.:
- 210-2272
- Mfr. Part No.:
- MPX1D0840L220
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 210-2272
- Mfr. Part No.:
- MPX1D0840L220
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 22 μH | |
| Maximum DC Current | 4.2A | |
| Package/Case | 0830 | |
| Length | 8.65mm | |
| Depth | 8mm | |
| Height | 3mm | |
| Dimensions | 8.65 x 8 x 3mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 98.3mΩ | |
| Series | MPX | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 7.7MHz | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 22 μH | ||
Maximum DC Current 4.2A | ||
Package/Case 0830 | ||
Length 8.65mm | ||
Depth 8mm | ||
Height 3mm | ||
Dimensions 8.65 x 8 x 3mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 98.3mΩ | ||
Series MPX | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 7.7MHz | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- VN
The KEMET MPX metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance.
Metal composite powder
Shielded construction, SMD configuration
Operating temperature up to +155°C
Low acoustic noise
Low magnetic flux leakage
Shielded construction, SMD configuration
Operating temperature up to +155°C
Low acoustic noise
Low magnetic flux leakage
