Bourns, CW161009A, 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ceramic Core, 33 nH ±5% Wire-Wound 600mA Idc
- RS Stock No.:
- 183-8721
- Mfr. Part No.:
- CW161009A-33NJ
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-8721
- Mfr. Part No.:
- CW161009A-33NJ
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 33 nH | |
| Maximum DC Current | 600mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.65mm | |
| Depth | 1.15mm | |
| Automotive Standard | AEC-Q200 | |
| Height | 0.9mm | |
| Dimensions | 1.65 x 1.15 x 0.9mm | |
| Shielded | No | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 200mΩ | |
| Series | CW161009A | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 2.3GHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 36 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 33 nH | ||
Maximum DC Current 600mA | ||
Package/Case 0603 (1608M) | ||
Length 1.65mm | ||
Depth 1.15mm | ||
Automotive Standard AEC-Q200 | ||
Height 0.9mm | ||
Dimensions 1.65 x 1.15 x 0.9mm | ||
Shielded No | ||
Tolerance ±5% | ||
Maximum DC Resistance 200mΩ | ||
Series CW161009A | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 2.3GHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 36 | ||
- COO (Country of Origin):
- MY
Ceramic core provides stable electrical characteristics
High self-resonant frequency
Halogen free
High self-resonant frequency
Halogen free
