Bourns, SRF1010DA, 1010 Shielded Wire-wound SMD Inductor with a Metal Alloy Powder Core, 430 nH ±20% Dual 27A Idc
- RS Stock No.:
- 181-9744
- Mfr. Part No.:
- SRF1010DA-R43M
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-9744
- Mfr. Part No.:
- SRF1010DA-R43M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 430 nH | |
| Maximum DC Current | 27A | |
| Package/Case | 1010 | |
| Length | 12mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 9.6mm | |
| Height | 11.3mm | |
| Dimensions | 12 x 9.6 x 11.3mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 2.3mΩ | |
| Series | SRF1010DA | |
| Core Material | Metal Alloy Powder | |
| Maximum Self Resonant Frequency | 60MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Inductor Construction | Dual | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 430 nH | ||
Maximum DC Current 27A | ||
Package/Case 1010 | ||
Length 12mm | ||
Automotive Standard AEC-Q200 | ||
Depth 9.6mm | ||
Height 11.3mm | ||
Dimensions 12 x 9.6 x 11.3mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 2.3mΩ | ||
Series SRF1010DA | ||
Core Material Metal Alloy Powder | ||
Maximum Self Resonant Frequency 60MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Inductor Construction Dual | ||
- COO (Country of Origin):
- CN
Shielded construction
Metal alloy powder core
High saturation current
Dual inductors
Halogen free
Applications
Class-D amplifier systems
Class-D output filters
Metal alloy powder core
High saturation current
Dual inductors
Halogen free
Applications
Class-D amplifier systems
Class-D output filters
