TDK, VLB, 12065 Shielded Wire-wound SMD Inductor with a Ferrite Core, 290 nH ±20% Wire-Wound 48A Idc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
181-5214
Mfr. Part No.:
VLB12065HT-R29M
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

290 nH

Maximum DC Current

48A

Package/Case

12065

Length

11.6mm

Depth

9.7mm

Height

6.3mm

Dimensions

11.6 x 9.7 x 6.3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

466µΩ

Series

VLB

Core Material

Ferrite

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN
High-current SMD inductor.
Low-profile design.
High output processing capacity: Minimal copper loss
High saturation current and low DC resistance.
High operating frequency: Up to 2MHz
Operating temperature range: –40 to +125°C (including self-temperature rise)
APPLICATION
Personal computers, servers (Voltage Regulator Modules, etc.)
Amusement equipment, AV equipment, etc.