TDK, VLB, 10050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 300 nH ±30% Wire-Wound 21A Idc
- RS Stock No.:
- 181-5194
- Mfr. Part No.:
- VLB10050HT-R30N
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 181-5194
- Mfr. Part No.:
- VLB10050HT-R30N
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 300 nH | |
| Maximum DC Current | 21A | |
| Package/Case | 10050 | |
| Length | 9.8mm | |
| Depth | 6.7mm | |
| Height | 4.8mm | |
| Dimensions | 9.8 x 6.7 x 4.8mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 371µΩ | |
| Series | VLB | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 300 nH | ||
Maximum DC Current 21A | ||
Package/Case 10050 | ||
Length 9.8mm | ||
Depth 6.7mm | ||
Height 4.8mm | ||
Dimensions 9.8 x 6.7 x 4.8mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 371µΩ | ||
Series VLB | ||
Core Material Ferrite | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
High-current SMD inductor.
Low-profile design.
High output processing capacity: Minimal copper loss
High saturation current and low DC resistance.
High operating frequency: Up to 2MHz
Operating temperature range: –40 to +125°C (including self-temperature rise)
APPLICATION
Personal computers, servers (Voltage Regulator Modules, etc.)
Amusement equipment, AV equipment, etc.
Low-profile design.
High output processing capacity: Minimal copper loss
High saturation current and low DC resistance.
High operating frequency: Up to 2MHz
Operating temperature range: –40 to +125°C (including self-temperature rise)
APPLICATION
Personal computers, servers (Voltage Regulator Modules, etc.)
Amusement equipment, AV equipment, etc.
