TDK, VLS-CX-1, 201610 Shielded Wire-wound SMD Inductor with a Ferrite Core, 680 nH ±20% Wire-Wound 2.19A Idc
- RS Stock No.:
- 181-5166
- Mfr. Part No.:
- VLS201610CX-R68M-1
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-5166
- Mfr. Part No.:
- VLS201610CX-R68M-1
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 680 nH | |
| Maximum DC Current | 2.19A | |
| Package/Case | 201610 | |
| Length | 2mm | |
| Depth | 1.6mm | |
| Height | 1mm | |
| Dimensions | 2 x 1.6 x 1mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 76mΩ | |
| Series | VLS-CX-1 | |
| Core Material | Ferrite | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 680 nH | ||
Maximum DC Current 2.19A | ||
Package/Case 201610 | ||
Length 2mm | ||
Depth 1.6mm | ||
Height 1mm | ||
Dimensions 2 x 1.6 x 1mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 76mΩ | ||
Series VLS-CX-1 | ||
Core Material Ferrite | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
Magnetic shield type wound inductor for power circuits using a ferrite magnetic material.
High magnetic shield construction and compatible with high-density mounting.
Larger current and lower Rdc were achieved by optimizing the ferrite core figure.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
High magnetic shield construction and compatible with high-density mounting.
Larger current and lower Rdc were achieved by optimizing the ferrite core figure.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
