TDK, VLS-CX-1, 252012 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±20% Wire-Wound 2.3A Idc
- RS Stock No.:
- 181-4933
- Mfr. Part No.:
- VLS252012CX-1R5M-1
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-4933
- Mfr. Part No.:
- VLS252012CX-1R5M-1
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1.5 μH | |
| Maximum DC Current | 2.3A | |
| Package/Case | 252012 | |
| Length | 2.5mm | |
| Depth | 2mm | |
| Height | 1.2mm | |
| Dimensions | 2.5 x 2 x 1.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 74mΩ | |
| Series | VLS-CX-1 | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | +105°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1.5 μH | ||
Maximum DC Current 2.3A | ||
Package/Case 252012 | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 1.2mm | ||
Dimensions 2.5 x 2 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 74mΩ | ||
Series VLS-CX-1 | ||
Core Material Ferrite | ||
Maximum Operating Temperature +105°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Magnetic shield type wound inductor for power circuits using a ferrite magnetic material.
High magnetic shield construction and compatible with high-density mounting.
Larger current and lower Rdc were achieved by optimizing the ferrite core figure.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
High magnetic shield construction and compatible with high-density mounting.
Larger current and lower Rdc were achieved by optimizing the ferrite core figure.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
