TDK, VLS-HBX-1, 201612 Shielded Wire-wound SMD Inductor with a Metal Core, 680 nH ±20% Wire-Wound 2.77A Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-4907
Mfr. Part No.:
VLS201612HBX-R68M-1
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

680 nH

Maximum DC Current

2.77A

Package/Case

201612

Length

2mm

Depth

1.6mm

Height

1.2mm

Dimensions

2 x 1.6 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

54mΩ

Series

VLS-HBX-1

Core Material

Metal

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

COO (Country of Origin):
CN
Magnetic shield type wound inductor for power circuits using a metallic magnetic material.
High magnetic shield construction and compatible with high-density mounting.
Larger current was achieved by the metallic magnetic material.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets