TDK, TFM-GHM, SMD Shielded Multilayer Surface Mount Inductor with a Metal Core, 1 μH ±20% 3.6A Idc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
181-4851
Mfr. Part No.:
TFM201610GHM-1R0MTAA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

1 μH

Maximum DC Current

3.6A

Package/Case

SMD

Length

2mm

Depth

1.6mm

Height

1mm

Dimensions

2 x 1.6 x 1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

60mΩ

Series

TFM-GHM

Core Material

Metal

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

By using metal magnetic material with high Saturation magnetic flux density the excellent DC bias characteristics needed for inductors for power circuits can be achieved.
With the same product shape and terminal structure as general chip parts it has excellent mounting stability characteristics and can also be mounted to general-purpose land patterns.
By using a closed magnetic circuit structure leakage flux is minimized.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets