Bourns, SDR0603, 0603 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 100 μH ±10% Ferrite Core 380mA Idc Q:28
- RS Stock No.:
- 181-4255
- Mfr. Part No.:
- SDR0603-101KL
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-4255
- Mfr. Part No.:
- SDR0603-101KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 100 μH | |
| Maximum DC Current | 380mA | |
| Package/Case | 0603 | |
| Length | 5.8mm | |
| Depth | 5.8mm | |
| Height | 3.9mm | |
| Diameter | 5.8mm | |
| Dimensions | 5.8 x 5.8 x 3.9mm | |
| Shielded | No | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 950mΩ | |
| Series | SDR0603 | |
| Core Material | Ferrite DR | |
| Maximum Self Resonant Frequency | 10MHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 28 | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 100 μH | ||
Maximum DC Current 380mA | ||
Package/Case 0603 | ||
Length 5.8mm | ||
Depth 5.8mm | ||
Height 3.9mm | ||
Diameter 5.8mm | ||
Dimensions 5.8 x 5.8 x 3.9mm | ||
Shielded No | ||
Tolerance ±10% | ||
Maximum DC Resistance 950mΩ | ||
Series SDR0603 | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 10MHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 28 | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Ferrite Core | ||
Available in E12 series
Small design of only 5.8 mm maximum diameter
Low 3.9 mm profile
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD TVs
Car radios
Small design of only 5.8 mm maximum diameter
Low 3.9 mm profile
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD TVs
Car radios
