Bourns, SRN5020TA, 5020 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±20% Semi-Shielded 2.8A Idc Q:15

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-4136
Mfr. Part No.:
SRN5020TA-3R3M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

3.3 μH

Maximum DC Current

2.8A

Package/Case

5020

Length

5mm

Depth

5mm

Automotive Standard

AEC-Q200

Height

1.8mm

Dimensions

5 x 5 x 1.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

43mΩ

Series

SRN5020TA

Core Material

Ferrite

Maximum Self Resonant Frequency

75MHz

Minimum Quality Factor

15

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Inductor Construction

Semi-Shielded

COO (Country of Origin):
CN
Semi-shielded construction
Inductance range: 0.6to100 μH
Rated current upto8 A
halogen free
Applications
DC/DC converters
Power supplies