KEMET, TPI, 118082 (4431) Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 nH ±10% Shielded 93A Idc
- RS Stock No.:
- 180-9297
- Mfr. Part No.:
- TPI118082L150N
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-9297
- Mfr. Part No.:
- TPI118082L150N
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 150 nH | |
| Maximum DC Current | 93A | |
| Package/Case | 118082 (4431) | |
| Length | 11.2mm | |
| Depth | 8mm | |
| Height | 8.2mm | |
| Dimensions | 11.2 x 8 x 8.2mm | |
| Shielded | Yes | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 290µΩ | |
| Series | TPI | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 150 nH | ||
Maximum DC Current 93A | ||
Package/Case 118082 (4431) | ||
Length 11.2mm | ||
Depth 8mm | ||
Height 8.2mm | ||
Dimensions 11.2 x 8 x 8.2mm | ||
Shielded Yes | ||
Tolerance ±10% | ||
Maximum DC Resistance 290µΩ | ||
Series TPI | ||
Core Material Ferrite | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Shielded | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The KEMET TPI ferrite core inductors are designed for a very low core loss. Its flat wire, 1 turn through the construction design, enables high efficiency at large currents. The core material used is ideal for high switching frequency applications.
1 Turn coil ferrite
Operating temperature up to +125°C
High switching frequency
Low core loss
Low DCR
High current
Low self-heating
Applications
High-switching DC-DC power supplies
Point of loads (POL)
Servers and storage
Supercomputers
Various decentralized power supplies
Operating temperature up to +125°C
High switching frequency
Low core loss
Low DCR
High current
Low self-heating
Applications
High-switching DC-DC power supplies
Point of loads (POL)
Servers and storage
Supercomputers
Various decentralized power supplies
