KEMET, TPI, 077050 (4427) Shielded Wire-wound SMD Inductor with a Ferrite Core, 105 nH ±20% Flat Wire Winding 60A Idc
- RS Stock No.:
- 180-9292
- Mfr. Part No.:
- TPI077050L105N
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-9292
- Mfr. Part No.:
- TPI077050L105N
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 105 nH | |
| Maximum DC Current | 60A | |
| Package/Case | 077050 (4427) | |
| Length | 7mm | |
| Depth | 7mm | |
| Height | 5mm | |
| Dimensions | 7 x 7 x 5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 0.32mΩ | |
| Series | TPI | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 105 nH | ||
Maximum DC Current 60A | ||
Package/Case 077050 (4427) | ||
Length 7mm | ||
Depth 7mm | ||
Height 5mm | ||
Dimensions 7 x 7 x 5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 0.32mΩ | ||
Series TPI | ||
Core Material Ferrite | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Flat Wire Winding | ||
- COO (Country of Origin):
- CN
The KEMET TPI ferrite core inductors are designed for a very low core loss. Its flat wire, one turn through the construction design, enables high efficiency at large currents.
One turn coil ferrite
Operating temperature up to +125°C
High switching frequency
Low core loss
Low DCR
Operating temperature up to +125°C
High switching frequency
Low core loss
Low DCR
