Bourns, SDR0503, 0503 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 470 μH ±10% Ferrite Core 180mA Idc Q:30
- RS Stock No.:
- 180-8945
- Mfr. Part No.:
- SDR0503-471KL
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 180-8945
- Mfr. Part No.:
- SDR0503-471KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 470 μH | |
| Maximum DC Current | 180mA | |
| Package/Case | 0503 | |
| Length | 5mm | |
| Depth | 4.8mm | |
| Height | 3mm | |
| Diameter | 5mm | |
| Dimensions | 5 x 4.8 x 3mm | |
| Shielded | No | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 4.9Ω | |
| Series | SDR0503 | |
| Core Material | Ferrite DR | |
| Maximum Self Resonant Frequency | 5MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Ferrite Core | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 470 μH | ||
Maximum DC Current 180mA | ||
Package/Case 0503 | ||
Length 5mm | ||
Depth 4.8mm | ||
Height 3mm | ||
Diameter 5mm | ||
Dimensions 5 x 4.8 x 3mm | ||
Shielded No | ||
Tolerance ±10% | ||
Maximum DC Resistance 4.9Ω | ||
Series SDR0503 | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 5MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Ferrite Core | ||
Minimum Quality Factor 30 | ||
Available in E12 series
Low profile of only 3.3 mm
High inductance of 15 mH
Applications
Input/output of DC/DC converters
Power supplies for:
- Portable communications equipment
- Camcorders
- LCD TVs
Low profile of only 3.3 mm
High inductance of 15 mH
Applications
Input/output of DC/DC converters
Power supplies for:
- Portable communications equipment
- Camcorders
- LCD TVs
