Bourns, SRR1208, 1208 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 1.5 mH ±10% Shielded 360mA Idc Q:10
- RS Stock No.:
- 180-8929
- Mfr. Part No.:
- SRR1208-152KL
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 180-8929
- Mfr. Part No.:
- SRR1208-152KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1.5 mH | |
| Maximum DC Current | 360mA | |
| Package/Case | 1208 | |
| Length | 12.7mm | |
| Depth | 12.7mm | |
| Height | 8.5mm | |
| Dimensions | 12.7 x 12.7 x 8.5mm | |
| Shielded | Yes | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 2.35Ω | |
| Series | SRR1208 | |
| Core Material | Ferrite DR & RI | |
| Maximum Self Resonant Frequency | 750kHz | |
| Inductor Construction | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 10 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1.5 mH | ||
Maximum DC Current 360mA | ||
Package/Case 1208 | ||
Length 12.7mm | ||
Depth 12.7mm | ||
Height 8.5mm | ||
Dimensions 12.7 x 12.7 x 8.5mm | ||
Shielded Yes | ||
Tolerance ±10% | ||
Maximum DC Resistance 2.35Ω | ||
Series SRR1208 | ||
Core Material Ferrite DR & RI | ||
Maximum Self Resonant Frequency 750kHz | ||
Inductor Construction Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 10 | ||
Available in E6 series
Unit height of 8.5 mm
Current rating up to 7.5 A
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communication equipment
Camcorders
LCD TVs
Unit height of 8.5 mm
Current rating up to 7.5 A
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communication equipment
Camcorders
LCD TVs
