Bourns, SRR4028, 4028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±30% Shielded 1.55A Idc Q:8.12
- RS Stock No.:
- 180-8915
- Mfr. Part No.:
- SRR4028-4R7Y
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-8915
- Mfr. Part No.:
- SRR4028-4R7Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 1.55A | |
| Package/Case | 4028 | |
| Length | 4.8mm | |
| Depth | 4.8mm | |
| Height | 2.8mm | |
| Dimensions | 4.8 x 4.8 x 2.8mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 70mΩ | |
| Series | SRR4028 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 55MHz | |
| Minimum Quality Factor | 8.12 | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 4.7 μH | ||
Maximum DC Current 1.55A | ||
Package/Case 4028 | ||
Length 4.8mm | ||
Depth 4.8mm | ||
Height 2.8mm | ||
Dimensions 4.8 x 4.8 x 2.8mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 70mΩ | ||
Series SRR4028 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 55MHz | ||
Minimum Quality Factor 8.12 | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Shielded | ||
Minimum Operating Temperature -40°C | ||
Height of 3.0 mm max.
Current rating up to 3.1 A
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communication equipment
Camcorders
LCD TVs
Current rating up to 3.1 A
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communication equipment
Camcorders
LCD TVs
