Bourns, SRR6603, 6603 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 10 mH ±20% Shielded 20mA Idc Q:50
- RS Stock No.:
- 180-8909
- Mfr. Part No.:
- SRR6603-103ML
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-8909
- Mfr. Part No.:
- SRR6603-103ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 10 mH | |
Maximum DC Current | 20mA | |
Package/Case | 6603 | |
Length | 6.6mm | |
Depth | 4.4mm | |
Height | 3mm | |
Dimensions | 6.6 x 4.4 x 3mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 32.8Ω | |
Series | SRR6603 | |
Core Material | Ferrite DR & RI | |
Maximum Self Resonant Frequency | 800kHz | |
Inductor Construction | Shielded | |
Minimum Quality Factor | 50 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 10 mH | ||
Maximum DC Current 20mA | ||
Package/Case 6603 | ||
Length 6.6mm | ||
Depth 4.4mm | ||
Height 3mm | ||
Dimensions 6.6 x 4.4 x 3mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 32.8Ω | ||
Series SRR6603 | ||
Core Material Ferrite DR & RI | ||
Maximum Self Resonant Frequency 800kHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 50 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Available in E12 series
Unit height of 3 mm
Current up to 3 A
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communication equipment
Camcorders
LCD TVs
Car radios
Unit height of 3 mm
Current up to 3 A
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communication equipment
Camcorders
LCD TVs
Car radios