Bourns, SDR0403, SMD Wire-wound SMD Inductor with a Ferrite DR Core, 2.2 μH ±20% 2.6A Idc Q:28

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-8881
Mfr. Part No.:
SDR0403-2R2ML
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

2.2 μH

Maximum DC Current

2.6A

Package/Case

SMD

Height

3.2mm

Diameter

4.5mm

Dimensions

4.5 Dia. x 3.2mm

Tolerance

±20%

Maximum DC Resistance

47mΩ

Series

SDR0403

Core Material

Ferrite DR

Maximum Self Resonant Frequency

80MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

28

Available in E12 series
Low profile of only 3.2 mm
Low inductance values
Applications
Input/output of DC/DC converters
Power supplies for:
- Portable communications equipment
- Camcorders
- LCD TVs