Bourns, SRR4528A, SMD Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 7.4 μH ±30% 2.16A Idc
- RS Stock No.:
- 176-5935
- Mfr. Part No.:
- SRR4528A-7R4Y
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-5935
- Mfr. Part No.:
- SRR4528A-7R4Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 7.4 μH | |
| Maximum DC Current | 2.16A | |
| Package/Case | SMD | |
| Length | 5mm | |
| Depth | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Height | 2.8mm | |
| Dimensions | 5 x 5 x 2.8mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 63mΩ | |
| Series | SRR4528A | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 42MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 7.4 μH | ||
Maximum DC Current 2.16A | ||
Package/Case SMD | ||
Length 5mm | ||
Depth 5mm | ||
Automotive Standard AEC-Q200 | ||
Height 2.8mm | ||
Dimensions 5 x 5 x 2.8mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 63mΩ | ||
Series SRR4528A | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 42MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
Shielded construction
Inductance range: 1.2 to 390 μH
Heating current up to 4.8 A
Halogen free
Applications:
Selected automotive applications:
Driver assistant
Infotainment
Lighting
DC/DC converters
Power supplies
Inductance range: 1.2 to 390 μH
Heating current up to 4.8 A
Halogen free
Applications:
Selected automotive applications:
Driver assistant
Infotainment
Lighting
DC/DC converters
Power supplies
