Bourns, SRP1245A, 1245 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 560 nH ±20% Wire-Wound 36A Idc Q:20

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-9874
Mfr. Part No.:
SRP1245A-R56M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

560 nH

Maximum DC Current

36A

Package/Case

1245

Length

13.5mm

Depth

12.5mm

Automotive Standard

AEC-Q200

Height

4.8mm

Dimensions

13.5 x 12.5 x 4.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.5mΩ

Series

SRP1245A

Core Material

Carbonyl Powder

Maximum Self Resonant Frequency

60MHz

Minimum Operating Temperature

-40°C

Moulded

Yes

Minimum Quality Factor

20

Maximum Operating Temperature

+150°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
TW