Bourns, SRP1265A, 1265 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 680 nH ±20% Wire-Wound 35A Idc Q:30

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-9851
Mfr. Part No.:
SRP1265A-R68M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

680 nH

Maximum DC Current

35A

Package/Case

1265

Length

13.5mm

Depth

12.5mm

Automotive Standard

AEC-Q200

Height

6.2mm

Dimensions

13.5 x 12.5 x 6.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.5mΩ

Series

SRP1265A

Core Material

Carbonyl Powder

Maximum Self Resonant Frequency

50MHz

Minimum Operating Temperature

-40°C

Minimum Quality Factor

30

Moulded

Yes

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

COO (Country of Origin):
TW