Bourns, SRP7050TA, 7050 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 1.2 μH ±20% Wire-Wound 14A Idc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
172-9811
Mfr. Part No.:
SRP7050TA-1R2M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1.2 μH

Maximum DC Current

14A

Package/Case

7050

Length

7.3mm

Automotive Standard

AEC-Q200

Depth

4.8mm

Height

6.6mm

Dimensions

7.3 x 4.8 x 6.6mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

7.5mΩ

Series

SRP7050TA

Core Material

Carbonyl Powder

Maximum Self Resonant Frequency

45MHz

Minimum Quality Factor

15

Moulded

Yes

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

SRP7050TA Series Shielded Power Inductors (AEC-Q200 Qualified)


Bourns SRP7050TA SMD power inductors are constructed from a carbonyl powder core that features a high saturation current. The shielded construction of these power inductors ensures a low level of magnetic radiation.

These SMD power inductors are AEC-Q200 and suitable for automotive systems such as driver assistant device, lighting and information/entertainment systems. Other suitable applications include power supplies and DC-DC converters.

Features and Benefits:
Carbonyl powder core, enamelled copper wire
Inductance range offered is 0.33μH to 68μH
Operating temperature range from -40°C to 150°C
AEC-Q200 qualified
RoHS compliant and halogen free